ALS30A683DF016, Al electrolytic screw cap

PartNumber: ALS30A683DF016
Ном. номер: 8083598967
Производитель: Kemet Electronics
ALS30A683DF016, Al electrolytic screw cap
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 080 × = 2 080
от 5 шт. — 1 630 руб.
от 10 шт. — 1 429 руб.

Описание

ALS30/31 Series
Kemet ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Compact size
Long life, up to 20.000 hours
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Capacitance Tolerance20 %
Temperature Range -40 → +85 °C
Insulation Voltage Proof>2500Vdc
Leakage Current<0.006CV or 6mA whichever is smaller
TerminalsM5 Threads
Life Expectancy11000 hrs (36 mm Ø)18000 hrs (51 mm Ø)19000 hrs (66 mm Ø)20000 hrs (77-99 mm Ø)
Ripple Current Multiplier1 @ 85°C1.7 @ 70°C1.9 @ 60°C2.1 @ 50°C


Screws and washers are not supplied.

Clamp-fixing - ALS30, B43564 85°C Clamp-fixing 85°C
Ideal for computer power supply applications or other applications that require long operational life

Пассивные компоненты / Конденсаторы / Алюминиевые конденсаторы /
68000μF 16 V dc Aluminium Electrolytic Capacitor, ±20%, ALS30 Series

Технические параметры

емкость
68000µF
размеры
36 (Dia.) x 105mm
последовательный
ALS30
высота
105mm
Minimum Operating Temperature
-40°C
максимальная рабочая температура
+85°C
технология
Electrolytic
Dielectric Material Family
Aluminium
строительство
Can
Ripple Current
16900mA
ток утечки
= 0.006 x CR x UR (μA) or 6mA whichever is the smaller.
Equivalent Series Resistance
9mΩ
диаметр
36mm
тип контакта
Screw Terminal
Tolerance Plus
+20%
Lifetime
20000h
Tolerance Minus
-20%
допуск
±20%
напряжение
16 V dc