ALS40A103KF100, ALS40 Screw Terminal Cap

PartNumber: ALS40A103KF100
Ном. номер: 8095901713
Производитель: Kemet Electronics
ALS40A103KF100, ALS40 Screw Terminal Cap
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 600 × = 2 600
от 5 шт. — 2 150 руб.

Описание

ALS40/41 Series
Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Compact size
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability

Capacitance Tolerance20 %
Temperature Range-40 to +105 °C
Insulation Voltage Proof>2500Vdc
Leakage Current<0.006CV or <6mA which ever is smaller
TerminalsM5 thread
Can Diameter (mm)365166
Life Expectancy (hrs)600070008000


Screws and washers are not supplied.

Clamp-fixing - ALS40, B41550, B43550, G-BA Series 105 C Clamp-fixing 105°C

Технические параметры

тип контакта
Screw Terminal
Lifetime
2000 h, 7000 h
размеры
51 (Dia.) x 105mm
последовательный
ALS40
шаг (размещение) выводов
22.2mm
Dielectric Material Family
Aluminium
Minimum Operating Temperature
-40°C
максимальная рабочая температура
+105°C
ток утечки
10 mA
напряжение
100 V dc
Equivalent Series Resistance
21mΩ
Package/Case
KF
емкость
10000µF
Tolerance Minus
-20%
Tolerance Plus
+20%
допуск
±20%
высота
105mm
технология
Electrolytic
диаметр
51mm
строительство
Cylindrical
Ripple Current
11.5A

Дополнительная информация

Datasheet ALS40A103KF100
KEMET ALS40A103KF100 Capacitor Specification Sheet ALS40A103KF100