Добавить к сравнению Сравнить ()

AM3359BZCZA80, Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 800 MHz, 912 mV to 1.326 V, NFBGA-324

PartNumber: AM3359BZCZA80
Ном. номер: 8099851286
Производитель: Texas Instruments
AM3359BZCZA80, Microprocessor, ARM Cortex-A8 ...
Доступно на заказ 129 шт. Отгрузка со склада в Москве 6 недель.
2 150 × = 2 150
от 10 шт. — 2 070 руб.
от 25 шт. — 1 980 руб.

Описание

The AM3359BZCZA80 is a Sitara Microprocessor, based on the ARM Cortex-A8 processor, is enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The device support high-level operating systems (HLOS). The AM335x microprocessor contain the subsystem, this subsystem based on the ARM Cortex-A8 processor and the PowerVR SGX™ Graphics Accelerator subsystem provides 3D graphics acceleration to support display and gaming effects. The Programmable Real-Time Unit Subsystem and Industrial Communication Subsystem (PRU-ICSS) is separate from the ARM core, allowing independent operation and clocking for greater efficiency and flexibility. The PRU-ICSS enables additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos and others.

• NEON™ SIMD Coprocessor
• 32kB of L1 instruction and 32kB of data cache with single-error detection
• 256kB of L2 cache with error correcting code
• 176kB of On-chip boot ROM
• 64kB of dedicated RAM
• JTAG emulation and debug
• Interrupt controller
• Supports retention for fast wakeup
• General-purpose memory controller
• Error locator module
• Two programmable real-time units
• Contains electrical fuse farm (FuseFarm) of which some bits are factory programmable
• Configurable as three capture inputs or three auxiliary PWM outputs
• Integrated raster controller
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микропроцессоры - MPU
Код: 2320426

Технические параметры

Линия Продукции
Серия Sitara AM335x
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
105°C
Максимальное Напряжение Питания
1.326В
Минимальное Напряжение Питания
912мВ
Количество Выводов
324вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов
Упаковка
Поштучно
Скорость ЦПУ
800МГц
Размер Ядра Микроконтроллера
32бит
Тип Встроенного Интерфейса
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Стиль Корпуса Микропроцессора
NFBGA