AMICUS18, PIC18F25K20, ISCP, BOARD

PartNumber: AMICUS18
Ном. номер: 8018973700
Производитель: AMICUS
AMICUS18, PIC18F25K20, ISCP, BOARD
Доступно на заказ 249 шт. Отгрузка со склада в Москве 7 недель.
2 050 × = 2 050

Описание

Amicus18 board is a world famous Arduino board. However the Amicus18 board uses a PICmicro microcontroller instead of an Atmel AVR type. It has exactly the same dimensions as the Arduino and all Arduino shields will physically fit on the Amicus18 board. The microcontroller used on the Amicus18 is the Microchip PIC18F25K20, it has 32768bytes of flash memory, 1536bytes RAM, & operates at 64MHz, which equates to 16 MIPS. There are 9- 10bit ADC inputs and two 10bit PWM outputs, comparators, a USART, SPI, I2C & 4 timers, each with various internal operations attached to them. Each of the microcontroller's I/O lines are brought out for use with external devices. Amicus18's microcontroller is also pre-programmed with a Boot loader that simplifies uploading of programs to the on-chip flash memory. Compared to other devices that typically need an external chip programmer, Amicus18 can be programmed via a USB cable that also serves as a means of power and communication to the board.

• nine 10bit ADC inputs and two 10bit PWM outputs and 2 comparators
• USART, SPI, I2C and four timers
• Provides many features for authoring, modifying, compiling, deploying and debugging of program.
• Board includes both 5-volt and 3-volt linear regulators
• 16MHz crystal oscillator thus allowing 16mips (Million Instructions Per second) operation
• Easily accessible at low-cost whilst being flexible and easy to use for professionals
• Amicus18's MCU is pre-programmed with Boot loader, simplifies uploading of programs to flash memory
• Communication with the Amicus18 board is through a USB interface
• Dimensions are same as Arduino board
• All Arduino shields will physically fit on the Amicus18 board

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары\Комплекты Разработчика Встроенных Систем - Основная Платформа
Код: 1818281

Технические параметры

Производитель Чипа
Amicus
Архитектура Ядра
PIC
Подархитектура Ядра
PIC18
Номер Ядра Чипа
AMICUS18
Название Семейства Чипа
PIC18F2xxx
Количество Бит
8бит
Содержимое Комплекта
Board
Особенности
8bit PIC MCU, 5V & 3V Regulators, 16MHz Crystal, I/O Support, STD Programming Language
Особенности Комплекта
Used to Develop Stand-Alone Interactive Objects or it Can be Connected to a Host Computer

Дополнительная информация

Techical information AMICUS18