AN6.5X150SLS, SLS SCREWDRIVER FLAT 6.5X

PartNumber: AN6.5X150SLS
Ном. номер: 8059356709
Производитель: Facom
AN6.5X150SLS, SLS SCREWDRIVER FLAT 6.5X
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 350 × = 2 350

Описание

Facom SLS Height Safe PROTWIST Screwdrivers
Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
Facom 150 mm Silicon Carbon Ergonomic, SLS SLS Height Safe Screwdriver, Slotted 6.5 mm Tip

Технические параметры

Отделка резца
Chrome
Материал резца
Silicon Carbon
Материал рукоятки
Bi-material
Габаритная длина
270 mm
Размер наконечника
6.5 mm
Тип наконечника
Slotted
Тип отвертки
Ergonomic, SLS
Новинки
только новые товары
Длина резца
150 mm
Height Safe
Yes

Дополнительная информация

SLS Catalogue
Datasheet