AN800003, Tygoprene Pump Tube ID1.6

PartNumber: AN800003
Ном. номер: 8079201047
Производитель: Saint-Gobain
AN800003, Tygoprene Pump Tube ID1.6
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 120 × = 7 120
или
купить в 1 клик
от 5 шт. — 6 270 руб.

Описание

Tygoprene® XL-60 Pump Tubing

Tygoprene® XL-60 offers excellent flexibility, is highly resistant to ageing, ozone, and oxygen, and is a direct replacement to silicone and PVC tubing. Tygoprene® XL-60 is translucent and enables the transfer of fluids to be easily monitored/visually-inspected. Tygoprene® may be selected for use with detergents, inks and food products, offers long tube life, and in addition offers excellent resistance to various chemicals, including acids. Its flexibility and excellent durability make it the ideal choice for use in peristaltic pumps.

Tygoprene® XL-60 Tubing offers:

Highly flexible and long life when used with peristaltic pumps
Low extractables
Meets FDA and NSF 51 criteria

The recommended sterilisation method for Tygoprene® XL-60 Tubing is steam (1 bar, 141°C) for 30 mins, Ethylene Oxide gas, or radiation at up to 2.5MRad

Гибкий трубопровод особого назначения

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкие трубы /
Saint-Gobain tygoprene transparent Flexible Tube 50ft Long , 1/2in Bend Radius, Applications Various

Технические параметры

Радиус изгиба
1/2in
цвет
Transparent
внутренний диаметр
1/16in
длина
50ft
материал
Tygoprene
максимальная рабочая температура
+250°F
максимальное рабочее давление
35psi
Minimum Operating Temperature
-40°F
интервал рабочих температур
-40 → +250 °F
Suitable Applications
Beverage, Chemical, Food, Ink, Laboratory, Soap & Detergent
Outer Diameter
3/16in

Дополнительная информация

Tygoprene XL-60 Pump Tubing Data Sheet AN800003
Tygoprene XL-60 Pump Tubing Data Sheet