ANF10X200SLS, SLS SCREWDRIVER FLAT 10X2

PartNumber: ANF10X200SLS
Ном. номер: 8020870528
Производитель: Facom
ANF10X200SLS, SLS SCREWDRIVER FLAT 10X2
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 990 × = 2 990

Описание

Facom SLS Height Safe PROTWIST Screwdrivers
Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
Facom 220 mm Silicon Carbon SLS Height Safe Screwdriver, Slotted 9 mm Tip

Технические параметры

полировка лезвия
Chrome
Материал лезвия
Silicon Carbon
материал ручки
Bi-material
полная длина
325 mm
размер наконечника
9 mm
Тип кончика
Slotted
Новинки
только новые товары
длина лезвия
220 mm
Height Safe
Yes

Дополнительная информация

SLS Catalogue
Datasheet