ANXR27X100, TVIS PROTW TORX TAMPER 27

PartNumber: ANXR27X100
Ном. номер: 8011910407
Производитель: Facom
ANXR27X100, TVIS PROTW TORX TAMPER 27
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
1 860 × = 1 860

Описание

PROTWIST® screwdrivers for Resistorx® (safety Torx) screws
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

ANXR screwdriver for Torx Tamper Resistant (Resistorx) screws.
Matt chromed blade, black treated head.
Colour coding: turquoise green

Individual Standard Screwdrivers Standard Screwdrivers

Технические параметры

полировка лезвия
Chrome
длина лезвия
100 mm
полная длина
220 mm
размер наконечника
TT27
Тип кончика
Torx
Screwdriver Type
Tamperproof

Дополнительная информация

ProtwistJ screwdrivers for Torx and Resistorx heads Catalogue Page ANXR27X100