AP SAK35/TW SAK16 BL -303680000, End Plate SAK

PartNumber: AP SAK35/TW SAK16 BL -303680000
Ном. номер: 8011413059
Производитель: Weidmuller
AP SAK35/TW SAK16 BL -303680000, End Plate SAK
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
140 × = 1 400
Количество товаров должно быть кратно 10 шт.

Описание

SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN rail. Terminals are manufactured from polymide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

AP SAK End plates available in 4 sizes to suit 2.5mm² to 35mm² terminals
Partitions available in both beige (RS 755-3725 ) and blue (RS 718-0914, RS 718-0923, RS 718-0926 )
Flammability class UL 94V-2

CSA certified, UL listed, NEMKO, ATEX, and IECEx

SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825: 1980 EN 50035 mounting

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
Weidmuller AP SAK35/TW SAK16 BL -303680000 End Plate End Plate, Series: SAK

Технические параметры

для использования с
Terminal Block
последовательный
SAK
Accessory Type
End Plate