AP1310BTIKIT1, Portable mobile Thermal p

PartNumber: AP1310BTIKIT1
Ном. номер: 8081145981
Производитель: Able Systems
AP1310BTIKIT1, Portable mobile Thermal p
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
36 840 × = 36 840
или
купить в 1 клик

Описание

Ap1300-BTi Mobile Mini-Printers
These new, mobile mini-printers with Bluetooth™ connectivity give you all of the benefits of Able's tried and tested Ap1300 and Ap1310 printers with the added flexibility and convenience of wireless connection to your iOS Apple devices.

Print from your ipad, iphone or ipod anywhere. Simply download the Able Print App from the Apple App Store and get started printing tickets, receipts or bar codes from your iPod, iPhone or iPad.

Print on the go with Able's Bluetooth™ printers

The Ap1300-BTi and Ap1310-BTi are only compatible with Apple iOS devices
Bluetooth PrinterTM (35mm diam. roll) White Ap1300-BTi (RS 901-0790 )
Bluetooth PrinterTM (55mm diam. roll) White AP1310-BTi (RS 901-0794 )

Only use Able Systems approved Battery Packs and Chargers

Bluetooth Printer (Ap1300BTi or Ap1310BTi) x1
Roll of Thermal Paper x2
Universal Input Trickle Charger (UK/Euro/USA/AU-NZ) x1
Belt Mounting Kit x1
Quick Start Guide x1

Mobile Printers

Технические параметры

скорость печати
50mm/s
Wireless
Yes
Number of Columns Per Line
13 (Million)
Новинки
только новые товары
глубина
128mm
Dimensions
95 x 128 x 65mm
высота
65mm
разрешение
8dpmm
вес
446 (Include Paper Roll and Battery)g
Width
95mm

Дополнительная информация

Datasheet AP1310BTIKIT1