AP411, 4 way audio AP loudspeake

PartNumber: AP411
Ном. номер: 8003581897
Производитель: Nexans
AP411, 4 way audio AP loudspeake
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 310 × = 1 310

Описание

Audio AP Connectors

The 'AP' series connectors have been specifically developed to withstand the rigours of 'on-the-road' use in professional amplifier/loudspeaker equipment.
Supplied as line and panel mounting plug and socket versions, all connectors are available in 4, 6 and 8 contact arrangements. Connector construction is of rugged moulded thermoplastic. The line connector shell features a one-piece latch and contact insert assembly. An enlarged cable entry and convenient internal grub screw clamping enables easy assembly and the capability to retain multiple cables tightly and securely. There are no loose parts. The bushing is designed to minimise cable bending stress and prevent moisture ingress.

The panel mount connectors are sealed for simplified loudspeaker cabinet design.
The latch system design enables 'AP' series audio connectors to offer positive, vibration resistant mating.
Completely intermateable with 'EP' series connectors.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable OD Range11mm → 17 mm
Contact Resistance≤ 3mΩ
Insulation Resistance≥ 10 MΩ
Current Rating20 A (4 & 6 Pole)
15 A (8 Pole)
Wire Size12 awg (4 & 6 Pole)
14 awg (8 Pole)
Operating Temperature-25° C to +25° C


Not Suitable for mains use

Amphenol Loudspeaker Connectors

Разъемы / Аудио / видеоразъемы / Разъемы для громкоговорителя /
4 Way Female Cable Mount Loudspeaker Connector, 20A

Технические параметры

номинальный ток
20A
род
Female
материал корпуса
Thermoplastic
максимальная рабочая температура
+25°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
число контактов
4
Body Orientation
Straight

Дополнительная информация

Datasheet