AP800PSAV2, AC mains adaptor for modu

PartNumber: AP800PSAV2
Ном. номер: 8015833065
Производитель: Able Systems
AP800PSAV2, AC mains adaptor for modu
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
8 030 × = 8 030
купить в 1 клик


Able Systems Modular Printer System
One fully compatable and interchangeable system, 15 different printers! Impact or thermal, battery powered or mains. You select the combination that suits your application! Change of plan? No problem, convert your printer from battery to mains powered, just replace the adaptor! With a choice of cables, the Ap800 range is all the printers you will ever need!

Attractive rugged ABS case
Ideal for desk, counter or mounted on a wall
Standard RS232 interface with data buffer and print spooling modes to speed up processing
LED indication of paper low & battery/power status
Advanced software control
OEM data cable option allows you to build printers into bespoke systems

Ap863: 24, 32, 42 column thermal
Ap890: 24 column impact
Ap892: 40 column impact

Step 1: Choose a Printer

Rechargeable NiMH battery pack (sold seperately RS 299-5455 )
Universal AC Mains Adaptor (no lead supplied, see Note)

Step 2: Choose a power option

Step 3: Choose a data cable (required to fit printer connector)

9-way D type data cable
25-way D type data cable
OEM data cable

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Recommended stock no. 452-669 UK mains lead & stock no. 321-203 Euro mains lead for use with universal AC mains adaptor.

Mobile Printers

Компьютерная периферия / Принтеры и расходные материалы для печати / Принадлежности для принтеров /
Able Systems Printer Mains Adapter For Use With Ap 800 Series Printers

Технические параметры

для использования с
Ap 800 Series
Mains Adapter

Дополнительная информация

Ap800 Vehicle Adaptor & Accessories
Accessories for Able Miniprinters