AP9895, APC Power Cord, C19 to BS

PartNumber: AP9895
Ном. номер: 8031280668
Производитель: APC
AP9895, APC Power Cord, C19 to BS
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
6 460 × = 6 460
или
купить в 1 клик

Описание

APC Power Cord, C19 to BS1363A (UK)

Input Connections: British BS1363A
Output Connections: IEC 320 C19
Cord Length: 8 feet (2.44m)

APC Accessories

Application Guide & Use of UPS

Application Guide & Use of UPS

ApplicationsOff-LineLine InteractiveOn-Line
Small office & home systemsYes
Desktop PC's & peripheralsYesYes
Office PC's & small to medium sized servers & keyphone systemsYesYes
Network critical file servers & telecoms PBXs & communication racksYes
Medium sized enterprise wide servers, large PBXs & communication racksYes
Power Problem Tackled
Battery back up on mains failureYesYesYes
Mains voltage filtering (spikes & electrical noise)AdequateGoodExcellent
Mains voltage stablisation (sags, surges brownouts)YesYes
Mains voltage & frequency regulationYes
UPS Feature
Break free transfer to & from battery powerYes
Bypass: overload & load short circuit protectionAll
Sinewave outputSomeAll
Extended runtime optionsSomeAll
19in. rack mountSomeSome

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Принадлежности для электросетей /
Power Cord Power Cord For Use With Rack Power Distribution Unit

Технические параметры

для использования с
Rack Power Distribution Unit
Accessory Type
Power Cord

Дополнительная информация

Datasheet