APC-25-1050, LED Driver,1050mA,Constan

PartNumber: APC-25-1050
Ном. номер: 8071307810
Производитель: Mean Well Enterprises
APC-25-1050, LED Driver,1050mA,Constan
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 780 × = 1 780

Описание

25W Constant current LED Power Supply APC-25 series
The Mean Well APC-25 series, 25W IP30 rated, LED Single output, switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APC-25 feature an up to date frequency switching topology with 90 to 264VAC input range and up to 84% of high efficiency, the Mean Well APC-25 Power Supply can work between -30 to +70℃ only by using free air convection. The APC-25 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability.

Universal AC input full range
Constant current mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test
2 years warranty

Mean Well LED Drivers Mean Well LED Drivers, Constant Current

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well APC-25-1050, Constant Current LED Driver 25.2W 9 → 24V 1.05A

Технические параметры

применение
LED Lighting, Moving Signs
входное напряжение
127 → 370 V dc, 90 → 264 V ac
Maximum Output Power
25.2W
операция (работа)
Constant Current
выходной ток
1.05A
выходное напряжение
9 → 24V
номинальное напряжение
127 → 370 V dc, 90 → 264 V ac
AC or DC Input Voltage
AC, DC

Дополнительная информация

APC-25 Series 25W Single Output Switching ...