APC 8750, Android Personal

PartNumber: APC 8750
Ном. номер: 8085523128
Производитель: VIA
APC 8750, Android Personal
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
8 120 × = 8 120
или
купить в 1 клик
от 10 шт. — 6 850 руб.
от 20 шт. — 6 020.50 руб.

Описание

APC 8750 Android Neo-ITX Personal Computer
The APC single-board computer runs a custom Android operating system, built for keyboard and mouse input. A basic selection of applications is preinstalled. Also included is a full set of consumer I/O ports, enabling APC to connect to your PC monitor or TV. A full accessory kit is available separately containing all cables and a multi-region mains power supply.
Getting Started guide, Engineering Resources including OS updates on-line at: http: //apc.io/

800MHz ARM1176JZF-core processor
512MB DDR3 RAM memory
2GB NAND Flash memory
Built-in 2D/3D graphics, resolution up to 720p
On-board real-time clock/calendar
Android 2.3 OS pre-installed
HDMI video socket
VGA video socket
4 x USB 2.0 sockets: USB0 host/device selectable by jumper
3.5mm audio out & microphone sockets
microSD card slot
10/100 Ethernet RJ45 socket
UART serial port header, with RTS/CTS signals and +3.3Vout
SPI serial port header
2.5mm +9V DC power socket (Centre pin positive)
Alternative +12V DC 4-way ATX-type PSU socket
Power consumption: 4W idle, 13.5W full load
Power pushbutton and Power-On LED
Remote Power pushbutton and Power-On LED header
Size: 170 x 85mm
Neo-ITX format board, compatible with Mini-ITX and Micro-ATX cases

Optional Accessory Kit contents
2m USB-A cable
2m VGA cable
1.8m HDMI - HDMI cable
1.5m HDMI - DVI cable
2m 3.5mm stereo jack plug - RCA cable
2m CAT5e Ethernet cable
Universal PSU adapter: 9V 1.5A fitted with 2.5mm plug

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The board is not supplied with cables or power supply. An accessory kit is available separately: 768-9786 The PSU is also available separately: 772-4801

Board comes with I/O socket cover panel.

VIA Technologies

Компьютерная периферия / Встроенная вычислительная техника / Одноплатные компьютеры /
VIA Technologies Single Board Computer VIA 800, 800MHz

Технические параметры

размеры
170 x 92.05 x 34.92mm
Expansion Slots
MicroSD
высота
34.92mm
длина
170mm
ширина
92.05mm
Processor Clock Speed
800MHz
Supported I/O Interfaces
USB 2.0
Maximum Supported Memory Capacity
2GB
Supported Network Interfaces
10/100 Ethernet
Supported Memory Technology
DDR3
Core Processor
VIA 800
Installed Memory
512 MB
Supported On-board Solid State Disk Type
NAND Flash
Supported Video Ports
HDMI, VGA

Дополнительная информация

Raspbian/Linux on the VIA APC guide