APT720, Random Orbital Sander

PartNumber: APT720
Ном. номер: 8068333453
Производитель: Нет торговой марки
APT720, Random Orbital Sander
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 140 × = 8 140
или
купить в 1 клик

Описание

Random Orbital Air Sander
Aluminium construction, two handed air sander with built in speed regulator and rear exhaust.

Insulated handle and motor housing
8mm Random Orbit
Positive lever action
Pad size 150mm / 6in
Minimum hose size: 3/8in / 10mm
Sound level 96dBA

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

150mm diameter backing pad for self-adhesive abrasives.

Шлифовальные инструменты Sanders
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

Инструмент / Пневматический инструмент / Пневматические пескоструйные аппараты /
RS APT720 152mm Air Sander

Технические параметры

Номер модели
APT720
размер колодки
152mm

Дополнительная информация

Random Orbital Sander Data Sheet APT720
Random Orbital Sander Data Sheet