APV-16-5, LED Driver,5V, 2.6A Power

PartNumber: APV-16-5
Ном. номер: 8024471595
Производитель: Mean Well Enterprises
APV-16-5, LED Driver,5V, 2.6A Power
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 070 × = 2 070
от 5 шт. — 1 670 руб.
от 10 шт. — 1 508 руб.

Описание

Mean Well 12W and 16W Constant Voltage LED Driver / Power Supply - APV Series
APV series 12W and 16W constant voltage LED driver / power supply with universal AC input. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and suitable uses include LED lighting and moving sign applications.

Full range universal AC input
Small, compact, fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Short circuit, overload and over voltage protection
Pass LPS
EMC compliance to EN55022 (CISPR22) Class B, EN55015, EN61547
Harmonic current compliance to EN61000-3-2 Class A, EN61000-3-3

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
12W versions: Derate output above 40°C - stock number 738-1573, above 45°C all others
16W versions: Derate output above 40°C

Design refer to TUV EN60950-1, EN61347-2-13, UL8750

Mean Well LED Drivers / Power Supplies

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well APV-16-5, Constant Voltage LED Driver 13W 5V 2.6A

Технические параметры

применение
LED Lighting, Moving Signs
входное напряжение
127 → 370 V dc, 90 → 264 V ac
Maximum Output Power
13W
число выходов
1
операция (работа)
Constant Voltage
выходной ток
2.6A
выходное напряжение
5V
номинальное напряжение
127 → 370 V dc, 90 → 264 V ac
AC or DC Input Voltage
AC, DC

Дополнительная информация

Datasheet