APV-35-36, LED Driver, 36V, 1A Power

PartNumber: APV-35-36
Ном. номер: 8096611515
Производитель: Mean Well Enterprises
APV-35-36, LED Driver, 36V, 1A Power
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 530 × = 2 530
от 5 шт. — 2 050 руб.

Описание

Mean Well APV-35 Series Constant Voltage 35W
The Mean Well APV-35 series, 35W IP30 rated LED Single output switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APV-35 feature an up to date frequency switching topology with 90→264VAC input range and up to 84% of high efficiency, this Mean Well Power Supply can work between -30 → +70℃ only using free air convection. It is semi-potted for PCB protection, with the ability of anti-moisture, anti dust and also heat conduction purpose. The APV-35 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability

Universal AC input
Constant voltage mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test

Mean Well LED Drivers / Power Supplies - IP Rated

Технические параметры

применение
LED Lighting
входное напряжение
127 → 370 V dc, 90 → 264 V ac
Maximum Output Power
36W
число выходов
1
операция (работа)
Constant Voltage
выходной ток
1A
выходное напряжение
36V
номинальное напряжение
127 → 370 V dc, 90 → 264 V ac
AC or DC Input Voltage
AC, DC

Дополнительная информация

APV-35 Series 35W Single Output Switching Power Supply Data Sheet APV-35-36