AR20-N02H-Z-A, Regulator, Modular, 1/4 P

PartNumber: AR20-N02H-Z-A
Ном. номер: 8053504145
Производитель: SMC
AR20-N02H-Z-A, Regulator, Modular, 1/4 P
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 410 × = 3 410

Описание

Modular Air Regulator AR20 - AR40
Modular air regulators from SMC. The modular air regulators in the AR series are now more efficient saving you energy. The AR series has a modular design with improved installation using a new bracket and spacer combination.The modular design allows connection with other parts in the AC FRL range allowing you to select which components are most suitable for your needs.

Regulators and Filter Regulators

Пневматика, гидравлика и элементы силовых передач / Подготовка сжатого воздуха / Пневматические регуляторы /
SMC NPT 1/4 Pneumatic Regulator 1/8 in NPT -5°C 0.05Mpa, 0.05 → 0.85Mpa

Технические параметры

максимум расхода
0.1L/min
Максимальное входное давление
1MPa
Manufacturer Series
AR
Pressure Gauge Port Size
NPT 1/8
Maximum Outlet Pressure
0.85MPa
Pressure Gauge Port Thread Standard
NPT
Port Connection Thread Size
1/4 in
Port Connection
NPT 1/4
Pressure Gauge Port Thread Size
1/8 in
Minimum Outlet Pressure
0.05MPa
Port Connection Thread Standard
NPT
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C

Дополнительная информация

Datasheet