ARCA 403021, enclosure, 400x300x2

PartNumber: ARCA 403021
Ном. номер: 8070955704
Производитель: Fibox
ARCA 403021, enclosure, 400x300x2
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 700 × = 10 700
или
купить в 1 клик
от 5 шт. — 9 510 руб.

Описание

Fibox ARCA Wall Mount Enclosures with Unperforated Mounting Plate
The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.

Door opens 120° for easy access to the contents and has pre-formed fixing studs inside
Declined design on base for improved weatherproofing
Patent pending hinge design for easy assembly and refined appearance
Double-bit locking and changeable lock inserts
Mounting pods on the base, cover and four sides
Wide and secured gasket with PUR material for high quality sealing
Special moulded rib design and double corners provide additional stability and rigidity
All wall mounting options outside the gasket area to aid IP rating
IP66 and IK10 protected
Fire resistant UL 94-5VA
Electrically isolated 1500 Vdc
Light Grey RAL 7035
Halogen free, UV resistant with good chemical resistance

EN/IEC 62208, EN/IEC 61439-1-4
RoHS directive 2011/65/EU
Low Voltage Directive 2006/95/EC (up to 1500 VCD)
Fimko certified

Cabinet, door with PUR gasket, unperforated mounting plate, screws for mounting plate, 3mm double bit lock(s) with key.

Polyester and Polycarbonate

Корпуса, шкафы и приспособления для хранения / Корпуса / Настенные короба /
ARCA IP66 Wall Box with Opaque Door, Polycarbonate, Grey, 210 x 400 x 300mm

Технические параметры

Материал корпуса
Polycarbonate
цвет
Grey
внешняя глубина
300mm
внешняя высота
210 mm
внешняя ширина
400 mm
оценка показателя производительности
IP66
последовательный
ARCA
Door Type
Opaque
Chassis Plate
Yes
Door Lock Type
Key
External Dimensions
210 x 400 x 300mm
Fixing Kit
No
Gland Plate
No

Дополнительная информация

Declaration of Conformity
MANUFACTURER'S DECLARATION
Arca Enclosure Data Sheet