ARX20-F01, AIR REGULATOR

PartNumber: ARX20-F01
Ном. номер: 8080217855
Производитель: SMC
ARX20-F01, AIR REGULATOR
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 640 × = 2 640
от 5 шт. — 2 140 руб.

Описание

ARX 20 pressure regulators
ARX series piston type regulators are compatible with a primary supply pressure of 2.0MPa and ideal for pressure adjustment of air blowing applications. Compact in design with easy-to-operate adjustment handle.

Piston regulators featuring a wide range of output pressures.
Black stamped steel housing.
Brass cover and polycarbonate connector.
Pressure gauge and mounting bracket can be ordered separately.

ModelARX20
Regulator constructionPiston regulator
Test pressure30 bar
FluidAir
Operating temperature-5 °C → +60 °C
Weight110 g


Regulators and Filter Regulators

Пневматика, гидравлика и элементы силовых передач / Подготовка сжатого воздуха / Пневматические регуляторы /
SMC G 1/8 Pneumatic Regulator 1/8 in G -5°C 0.05Mpa, 0.05 → 0.3Mpa

Технические параметры

максимум расхода
60l/min
Максимальное входное давление
2MPa
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
ARX20
Pressure Gauge Port Size
Rc 1/8
Maximum Outlet Pressure
0.85MPa
Pressure Gauge Port Thread Standard
Rc
Port Connection Thread Size
1/8 in
Port Connection
G 1/8
Pressure Gauge Port Thread Size
1/8 in
Minimum Outlet Pressure
0.05MPa
Port Connection Thread Standard
G

Дополнительная информация

Datasheet