AS1211F-M5-04D, Dual speed controller

PartNumber: AS1211F-M5-04D
Ном. номер: 8012461985
Производитель: SMC
AS1211F-M5-04D, Dual speed controller
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 390 × = 1 390
от 5 шт. — 1 120 руб.
от 10 шт. — 962 руб.

Описание

Flow regulators, AS_211F series

Flow regulators with one-touch connections.
Stainless steel series.
Bracket version.
Regulated at intake.
For nylon or polyurethane tubing.

Регуляторы и ограничители расхода - SMC Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC's AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические фитинги с функцией регулятора потока и заслонки /
SMC AS Series Speed Controller x 4mm Tube Outlet Port

Технические параметры

тип
Supply
Manufacturer Series
AS
Tube Outlet Port
4mm
Threaded Outlet Thread Standard
Metric
Maximum Outlet Pressure
1MPa
Outlet Port Type
Threaded, Tube
Threaded Inlet Thread Standard
Metric
Inlet Port Type
Threaded
Minimum Outlet Pressure
0.1MPa
Threaded Outlet Thread Size
M5 x 0.8
Threaded Inlet Thread Size
M5 x 0.8

Дополнительная информация

Speed Controller with One-touch Fittings Series AS Data Sheet AS1211F-M5-04D
Speed Controller with One-touch Fittings ...