AS1301F-M5-04, Pneumatic flow regulator

PartNumber: AS1301F-M5-04
Ном. номер: 8068475522
Производитель: SMC
AS1301F-M5-04, Pneumatic flow regulator
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 420 × = 1 420
от 5 шт. — 1 140 руб.
от 10 шт. — 968 руб.

Описание

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°

Регуляторы и ограничители расхода - SMC Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC's AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические фитинги с функцией регулятора потока и заслонки /
SMC AS Series Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 4mm Tube Outlet Port

Технические параметры

тип
Exhaust
Manufacturer Series
AS
Tube Outlet Port
4mm
Threaded Outlet Thread Standard
Metric
Threaded Outlet Thread Gender
Male
Maximum Outlet Pressure
1MPa
Outlet Port Type
Threaded, Tube
Threaded Inlet Thread Gender
Male
Threaded Inlet Port
M5 x 0.8 Male
Threaded Inlet Thread Standard
Metric
Inlet Port Type
Threaded
Threaded Outlet Port
M5 x 0.8 Male
Minimum Outlet Pressure
0.1MPa
Threaded Outlet Thread Size
M5 x 0.8
Threaded Inlet Thread Size
M5 x 0.8
CAD Drawing
3D CAD Model

Дополнительная информация

AS1000 to AS4000(SMC) Series Speed Controller ...