AS2201FM-01-06S, Dual speed controller

PartNumber: AS2201FM-01-06S
Ном. номер: 8062144835
Производитель: SMC
AS2201FM-01-06S, Dual speed controller
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 140 × = 2 140
от 5 шт. — 1 730 руб.
от 10 шт. — 1 506 руб.

Описание

Low speed flow regulators series AS-FM

Flow regulators with one-touch connections.
Resin body.
Elbow version.
Adjustment at exhaust.
Accepts nylon or polyurethane pipes.

Регуляторы и ограничители расхода - SMC Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC's AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические фитинги с функцией регулятора потока и заслонки /
SMC AS-FM Series Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 6mm Tube Outlet Port

Технические параметры

тип
Exhaust
Manufacturer Series
AS-FM
Tube Outlet Port
6mm
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Maximum Outlet Pressure
1MPa
Outlet Port Type
Threaded, Tube
Threaded Inlet Thread Gender
Male
Threaded Inlet Port
R 1/8 Male
Threaded Inlet Thread Standard
R
Inlet Port Type
Threaded
Threaded Outlet Port
R 1/8 Male
Minimum Outlet Pressure
0.1MPa
Threaded Outlet Thread Size
1/8 in.
Threaded Inlet Thread Size
1/8 in.

Дополнительная информация

Speed Controller with One-touch Fittings ...