AS4201F-U04-12, Pneumatic elbow flow regu

PartNumber: AS4201F-U04-12
Ном. номер: 8086972382
Производитель: SMC
AS4201F-U04-12, Pneumatic elbow flow regu
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 130 × = 4 130

Описание

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°

Регуляторы и ограничители расхода - SMC Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC's AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические фитинги с функцией регулятора потока и заслонки /
SMC AS Series Flow Regulator x 12mm Tube Outlet Port

Технические параметры

тип
Exhaust
Manufacturer Series
AS
Tube Outlet Port
12mm
Threaded Outlet Thread Gender
Male
Maximum Outlet Pressure
1MPa
Outlet Port Type
Threaded, Tube
Threaded Inlet Thread Gender
Male
Inlet Port Type
Threaded
Minimum Outlet Pressure
0.1MPa
Threaded Outlet Thread Size
1/2 in
Threaded Inlet Thread Size
1/2 in

Дополнительная информация

AS1000 to AS4000(SMC) Series Speed Controller ...