ASBS 2 M12-S2326, SPLITTER, M12 CONNECTOR, 2PORT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 8-10 недель
10 270 руб.
от 5 шт. —
8 470 руб.
Добавить в корзину 1 шт.
на сумму 10 270 руб.
Альтернативные предложения2
Описание
Sensor/Actuator Connectors
Lumberg Automation Sensor / Actuator Connectors include M8 and M12 connectors and cordsets with flexible and robust designs, as well as a large number of standard and special options. Lumberg Automation Sensor / Actuator Connectors are suitable for a wide variety of application markets such as food and beverage, transportation, automotive, and material handling.
Lumberg Automation Sensor / Actuator Connectors include M8 and M12 connectors and cordsets with flexible and robust designs, as well as a large number of standard and special options. Lumberg Automation Sensor / Actuator Connectors are suitable for a wide variety of application markets such as food and beverage, transportation, automotive, and material handling.
Технические параметры
Brand: | Lumberg Automation |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Manufacturer: | Lumberg Automation |
Number of Contacts: | 4 Contact |
Part # Aliases: | 600000113 |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Adapters |
Shell Style: | Plug, Receptacle, Receptacle |
Shielding: | Unshielded |
Subcategory: | Circular Connectors |
Termination Style: | Pluggable Screw |
Thread Size: | M12 |
Type: | Y-Adapter |
Вес, г | 31.75 |
Техническая документация
Datasheet
pdf, 1338 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.