ASMT-MT00-00001, LED,Moonstone,3W,Tri-Colo

PartNumber: ASMT-MT00-00001
Ном. номер: 8015666311
Производитель: Avago Technologies
ASMT-MT00-00001, LED,Moonstone,3W,Tri-Colo
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 420 × = 1 420
от 10 шт. — 1 040 руб.

Описание

Avago ASMT-Mx00 Series LEDs
The ASMT-Mx00 series, from Avago Technologies, are Moonstone™ 1W/3W power LED light sources. These high performance and energy efficient LEDs can tolerate high thermal and high driving currents. The ASMT-Mx00 devices have efficient heat transfer properties from the package to the motherboard. Their low profile package is ideal for applications when the height is restricted. Suitable applications for the ASMT-Mx00 include; portable applications, reading light, architecture, garden lighting and decorative lighting.

Available in a variety of colours
Energy efficient
Suitable for reflow soldering process
High current operation
Long operation life
Wide viewing angle
Silicone encapsulation

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Avago ASMT-MT00-00001, Moonstone Series 3 RGB LED, 460 / 525 nm, 6-pin DPAK SMD Package

Технические параметры

размеры
8.5 x 8.5 x 3.3mm
цвет линз
Clear
светопоток
13 lm, 40 lm, 85 lm
тип монтажа
Surface Mount
число выводов
6
тип упаковки
DPAK
последовательный
Moonstone
Number of LEDs
3
Viewing Angle
120 °
Dominant Wavelength
460 / 525 nm
LED Material
AllnGaP
Lens Shape
Round
LED Colours
Blue, Green, Red

Дополнительная информация

Datasheet