ASMT-QYBG-NEGJE, LED,0.5W,Warm White,39.8l

PartNumber: ASMT-QYBG-NEGJE
Ном. номер: 8058710664
Производитель: Avago Technologies
ASMT-QYBG-NEGJE, LED,0.5W,Warm White,39.8l
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 340
Количество товаров должно быть кратно 2 шт.

Описание

Avago ASMT-QYBG/ASMT-QYBH/ASMT-QYBJ Series LEDs
The TheiaLED series, from Avago Technologies, are Mid-Power PLCC4 surface mount white LEDs based on the latest InGaN chip technology. Designed for more efficient heat dissipation, the TheiaLED package can be driven at high current so that these LEDs produce more light output with better flux. A high Colour Rendering Index (CRI) of 85 makes these LEDs ideal for applications where the light output should be as close as possible to natural daylight.
Typical applications include: LED Tubes, LED Down Lights, LED Panel Lights, LED Backlighting, Channel Lettering, Emergency Exit Signs, Display Cabinet Lighting, Compartment Lighting, Luggage Rack Illumination and Decorative Light Strips.

Visible Light LEDs, Avago Technologies

Технические параметры

Размеры
3.5 x 3.2 x 1.1
Прямое напряжение
3.2 V
Тип монтажа
Surface Mount
Световой поток
41.8 лм
Radiant Flux
500
Тип корпуса
PLCC 4
LED Colours
White
Угол обзора
120 °
Материал светодиода
InGaN
Форма линзы
Square
Количество светодиодов
1
Количество контактов
4
Цветовая температура
2700K

Дополнительная информация

ASMT-QYBG/BH/BJ 0.5W Warm White Power PLCC4 LEDs Datasheet ASMT-QYBG-NEGJE