ASMT-SRB4-PW505, Светодиод, Красный, SMD (Поверхностный Монтаж), 70 мА, 2.2 В, 624 нм

PartNumber: ASMT-SRB4-PW505
Ном. номер: 8011041282
Производитель: BROADCOM LIMITED
ASMT-SRB4-PW505, Светодиод, Красный ...
Доступно на заказ 369 шт. Отгрузка со склада в Москве 6 недель.
40 × = 40
от 10 шт. — 37 руб.
от 100 шт. — 34 руб.

Описание

The ASMT-SRB4-PW505 is a power PLCC‐4 red SMD LED Indicator made of AlInGaP. This is a high performance SMT LED targeted mainly in electronic sign and signals (ESS) markets. The package can be driven at higher current due to its superior package design. The product is able to dissipate heat more efficiently compared to the conventional PLCC‐2 SMT LED. In proportion to the increase in driving current, this LED is able to produce higher light output compared to the conventional PLCC‐2 SMT LED. This SMT LED offers higher reliability and better performance and is designed to work under a wide range of environmental conditions. This higher reliability makes them suitable to be used in electronic signs and signals. This LED is compatible with IR solder reflow process.

• High reliability LED package
• High brightness using AlInGaP technologies
• High optical efficiency
• Higher ambient temperature at the same current possible compared to PLCC‐2
• Super wide viewing angle at 120°
• High reliability LED package due to enhanced silicone resin material

Оптоэлектроника и Дисплеи\Светодиодные Продукты\Стандартные Одноцветные Светодиоды - <75мА
Код: 2065650

Технические параметры

Цвет Светодиода
Красный
Монтаж Светодиода
SMD (Поверхностный Монтаж)
Прямой Ток
70мА
Прямое Напряжение
2.2В
Типичное Значение Длины Волны
624нм
Сила Света
1.13кд
Угол Обзора
120°
Форма Линзы
Круглая
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год

Дополнительная информация

Datasheet ASMT-SRB4-PW505