ASMT-UGB5-NV702, LED,Green 525nm,900mcd Mi

PartNumber: ASMT-UGB5-NV702
Ном. номер: 8052457476
Производитель: Avago Technologies
ASMT-UGB5-NV702, LED,Green 525nm,900mcd Mi
Доступно на заказ 70 шт. Отгрузка со склада в Москве 6 недель.
54 × = 540
Количество товаров должно быть кратно 10 шт.

Описание

Avago ASMT-UxB5-N Series LEDs
Avago Technologies' ASMT-UxB5-N series are SMT LEDs in industry standard PLCC‐2 packages. These high reliability LEDs are designed to work under a wide range of environmental conditions and are equally suited to harsh interior automotive use or interior signage applications. The ASMT-UxB5-N LED's flat-topped emitting surface makes it easy to efficiently mate these SMT LEDs with light pipes, and the wide viewing angle at 120° is ideal for coloured back-lighting and sign illumination.Their built-in reflector increases the intensity of their light output, making them suitable for use as LED pixels within interior electronic sign applications. Other suitable applications for the ASMT-UxB5-N LEDs include; interior automotive, electronic signs/signals, office automation, home appliances, industrial equipment and display backlighting.

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Broadcom ASMT-UGB5-NV702 Green LED, 525 nm, PLCC 2, Round Lens SMD Package

Технические параметры

Сила света
1.35 cd
Количество контактов
2
Количество светодиодов
1
Доминирующая длина волны
525 nm
Материал светодиода
InGaN
Прямое напряжение
3.2 V
LED Colours
Green
Размеры
3.2 x 2.8 x 1.8
Цвет линзы
Clear
Форма линзы
Round
Тип монтажа
Surface Mount
Тип корпуса
PLCC 2
Угол обзора
120 °

Дополнительная информация

ASMT–UxB5–Nxxxx Surface Mount LED Indicator ...