ASMT-UWB1-NX3G2, LED,White 3500K,1800mcd M

PartNumber: ASMT-UWB1-NX3G2
Ном. номер: 8029287929
Производитель: Avago Technologies
ASMT-UWB1-NX3G2, LED,White 3500K,1800mcd M
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 7 недель.
48 × = 960
Количество товаров должно быть кратно 20 шт.
от 40 шт. — 39 руб.
от 80 шт. — 31.25 руб.

Описание

Avago ASMT-UWB1-N Series LEDs
The Avago Technologies ASMT-UWB1-N OneWhite series offers very high efficiency and wide viewing angle white LEDs in an industry standard PLCC-2 SMT package. They offer high reliability performance and are designed to work in a variety of environmental conditions. The ASMT-UWB1-N LEDs have a flat top emitting surface which makes them easy to mate with light pipes. Their built-in reflector increases the intensity of the light output, making them suitable for use as pixels in interior electronic sign applications. The OneWhite series of LEDs is ideally suited for many consumer, commercial and industrial applications including panel backlighting, light strips, push button and sign illumination and indicators in domestic appliances.

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Avago ASMT-UWB1-NX3G2 White LED, 3500K, PLCC 2, Round Lens SMD Package

Технические параметры

цветовая температура
3500K
Интенсивность свечения
2.3 cd
число выводов
4
Number of LEDs
1
LED Material
InGaN
Forward Voltage
3.2 V
LED Colours
White
Dimensions
3.2 x 2.8 x 1.8mm
Lens Shape
Round
тип монтажа
Surface Mount
Package Type
PLCC 2
Viewing Angle
120 °

Дополнительная информация

ASMT-UWB1-xxxx OneWhite Surface Mount PLCC-2 ...