ASMT-UWB1-NX3J2, Светодиод, Теплый Белый, SMD (Поверхностный Монтаж), 20 мА, 2.8 В, 3.55 кд

PartNumber: ASMT-UWB1-NX3J2
Ном. номер: 8088852768
Производитель: BROADCOM LIMITED
ASMT-UWB1-NX3J2, Светодиод, Теплый Белый ...
Доступно на заказ 12 шт. Отгрузка со склада в Москве 6 недель.
48 × = 48
от 10 шт. — 40 руб.

Описание

The ASMT-UWB1-NX3J2 is a white surface-mount LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used as interior signs application conditions. To facilitate easy pick and place assembly. This LED is compatible with reflow soldering process. The wide viewing angle at 120° makes this LED ideally suited for panel, push button, office equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs. It is suitable for general signage backlighting, amusement machine backlighting and light strips.

• High reliability package with silicone encapsulation
• InGaN chip technology
• Compatible with reflow soldering process
• 100lm/W High optical efficiency
• 2700K CCT
• 20mA Test current

Оптоэлектроника и Дисплеи\Светодиодные Продукты\Стандартные Белые Светодиоды - <75мА
Код: 1972482

Технические параметры

Цвет Светодиода
Теплый Белый
Монтаж Светодиода
SMD (Поверхностный Монтаж)
Прямой Ток
20мА
Прямое Напряжение
2.8В
Сила Света
3.55кд
Угол Обзора
120°
Форма Линзы
Круглая
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet ASMT-UWB1-NX3J2