ASP430F-02-06S, ASP block & flow regulato

PartNumber: ASP430F-02-06S
Ном. номер: 8119627947
Производитель: SMC
ASP430F-02-06S, ASP block & flow regulato
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 010 × = 6 010
или
купить в 1 клик
от 5 шт. — 5 070 руб.
от 10 шт. — 4 624 руб.

Описание

Combined Blocking and Flow Regulator

Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction

Proof Pressure15 bar (1.5 MPa)
Max. Operating Pressure10 bar (1.0 MPa)
Min. Operating Pressure1 bar (0.1 MPa)
Pilot Check Actuation Pressure50% or more of operating pressure
Ambient or Fluid Temperature-5 to 60°C (Without Freezing)
Number of Needle Revolutions10
Applicable Tube MaterialNylon, Soft Nylon, and Polyurethane


ModelASP330FASP430FASP530FASP630F
Tube OD (mm)Ø6, Ø8Ø6Ø8Ø8Ø10Ø10Ø12
Flow Rate l/min18033035060075011001190
Effective area mm2.95.25.49.311.61718.4
Note: The indicated flow rate values are at a pressure of 5 bar and a temperature of 20°C


Use caution with soft nylon or polyurethane at maximum pressure.

Регуляторы и ограничители расхода - SMC Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC's AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические фитинги с функцией регулятора потока и заслонки /
SMC ASP Series Flow Regulator, R 1/4 Male Inlet Port x 6mm Tube Outlet Port

Технические параметры

тип
Exhaust
Manufacturer Series
ASP
Tube Outlet Port
6mm
Maximum Outlet Pressure
1MPa
Outlet Port Type
Tube
Threaded Inlet Thread Gender
Male
Threaded Inlet Port
R 1/4 Male
Threaded Inlet Thread Standard
R
Inlet Port Type
Threaded
Minimum Outlet Pressure
0.1MPa
Threaded Inlet Thread Size
1/4 in
CAD Drawing
3D CAD Model

Дополнительная информация

Speed Controller Data Sheet