AT06-12SA, AT 12 Pin Plug Key wayiti

PartNumber: AT06-12SA
Ном. номер: 8088334076
Производитель: Amphenol
AT06-12SA, AT 12 Pin Plug Key wayiti
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
470 × = 470
от 20 шт. — 230 руб.

Описание

AT Series Receptacles and Plugs
These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.

Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating

Amphenol AT Series Connectors

Разъемы / Силовые разъемы / Автомобильные разъемы /
AT 12 Pin Plug Key wayition A

Технические параметры

род
Male
тип монтажа
Cable Mount
число контактов
12
тип
Power

Дополнительная информация

AT 12 Pin Plug Key wayition A AT06-12SA
AT and AHD Connector Series Catalogue AT06-12SA
AT and AHD Connector Series Catalogue
AT 12 Pin Plug Key wayition A