AT21/M20/SA/BLY, Straight fitting, swivel

PartNumber: AT21/M20/SA/BLY
Ном. номер: 8064499147
Производитель: Adaptaflex
AT21/M20/SA/BLY, Straight fitting, swivel
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 900 × = 19 000
Количество товаров должно быть кратно 10 шт.

Описание

Adaptalok ATS® IP68/69K Straight - Swivel
A one piece push on liquid tight IP68/69K straight fitting with swivel brass external male thread. For insertion into threaded entries & knockouts (locknuts not supplied, see stock no. 127-473 typically). Suitable for use with PA and PI conduit.

Material: Polyamide (Nylon) 66, nickel plated brass thread / TPE
Body colour black, elastomer colour yellow
Temperature range: static applications -50→120°C, moving applications -45→120°C

The nominal size refers to the nominal conduit size.

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments., Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc., Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные муфты /
Adaptaflex Straight-Swivel External Thread Cable Conduit Fitting, Nylon 66 21/22mm nominal size

Технические параметры

цвет
Black
тип крепления
Straight-Swivel External Thread
материал
Nylon 66
максимальная рабочая температура
+120 (Moving Applications) °C, +120 (Static Applications) °C
Minimum Operating Temperature
-45 (Moving Applications) °C, -50 (Static Applications) °C
номинальный размер
21/22mm
размер резьбы
M25

Дополнительная информация

Adaptalok Ats type SA ip68 fittings Drawing
IP 68 Sealed Fittings Non Metallic Systems ...