Добавить к сравнению Сравнить ()

AT27C040-70PU, Энергонезависимая память [DIP32]

Артикул: AT27C040-70PU
Ном. номер: 2053233050
Производитель: Atmel
Фото 1/2 AT27C040-70PU, Энергонезависимая память [DIP32]
Фото 2/2 AT27C040-70PU, Энергонезависимая память [DIP32]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
370 × = 370
от 5 шт. — 330 руб.
от 50 шт. — 329 руб.
Цена и наличие в магазинах

Описание

The AT27C040-70PU is a low-power, high-performance, 4194304-bit, 1-time Programmable Read-Only Memory (OTP EPROM) organized as 512K by 8 bits. This requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 70ns, eliminating the need for speed reducing wait states on high-performance microprocessor systems. The scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically 8mA in active mode and less than 10µA in standby mode. It features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry standard programming equipment to select the proper programming algorithms and voltages.

• Low-power CMOS operation
• 100µA Maximum standby
• 30mA Maximum active at 5MHz
• 5V ±10% Supply
• High-reliability CMOS technology
• 100µs/byte (typical) Rapid programming algorithm
• Industrial temperature range

Технические параметры

Тип организации памяти
Напряжение питания, В
5
Время доступа, нс
Тип корпуса
Температурный диапазон, C
-40…85

Техническая документация

AT27C04070PI
pdf, 190 КБ

Дополнительная информация

Datasheet AT27C040-70PU
Типы корпусов импортных микросхем