AT27C1024-70JU, OTP EPROM, 1M (64KX16), 5V, 44PLCC

PartNumber: AT27C1024-70JU
Ном. номер: 8038297605
Производитель: Atmel
AT27C1024-70JU, OTP EPROM, 1M (64KX16), 5V, 44PLCC
Доступно на заказ 320 шт. Отгрузка со склада в Москве 6 недель.
280 × = 280
от 5 шт. — 271 руб.
от 10 шт. — 236 руб.

Описание

The AT27C1024-70JU is a low-power high-performance 1048576-bit One-Time Programmable Read-Only Memory (OTP EPROM) organized as 64K by 16-bit. It requires only one 5V power supply in normal read mode operation. Any word can be accessed in less than 70ns, eliminating the need for speed reducing WAIT states. The x16 organization makes this part ideal for high-performance, 16 and 32-bit microprocessor systems. In read mode, the AT27C1024 typically consumes 15mA. Standby mode supply current is typically less than 10µA. The device features two-line control (CE, OE) to eliminate bus contention in high-speed systems. With high-density, 64K word storage capability, the AT27C1024 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C1024 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming.

• Low-power CMOS operation
• High-reliability CMOS technology
• 2000V ESD protection
• 200mA Latch up immunity
• Rapid programming algorithm - 100µs/byte
• CMOS and TTL-compatible inputs and outputs
• Integrated product identification code

Полупроводники - Микросхемы\Память\EPROM
Код: 1972015

Технические параметры

Размер Памяти
1Мбит
Конфигурация Памяти EPROM
64К x 16бит
Количество Выводов
44вывод(-ов)
Стиль Корпуса Микросхемы Памяти
LCC
Минимальное Напряжение Питания
4.5В
Максимальное Напряжение Питания
5.5В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Время Доступа
70нс
Упаковка
Поштучно
Тип Памяти
EPROM - OTP

Дополнительная информация

Datasheet AT27C1024-70JU