AT27C4096-55JU, IC, OTP EPROM, 4M, 5V, 44PLCC

PartNumber: AT27C4096-55JU
Ном. номер: 8114041581
Производитель: Atmel
AT27C4096-55JU, IC, OTP EPROM, 4M, 5V, 44PLCC
Доступно на заказ 153 шт. Отгрузка со склада в Москве 7 недель.
720 × = 720
от 5 шт. — 611 руб.
от 10 шт. — 469 руб.

Описание

The AT27C4096-55JU is a 4MB low-power high-performance One-time Programmable Read-only Memory (OTP EPROM) organized as 256K by 16 bits. It requires a single 5V power supply in normal read mode operation. Any word can be accessed in less than 55ns, eliminating the need for speed reducing WAIT states. The x16 organization makes this part ideal for high-performance, 16-bit microprocessor systems. In read mode, the AT27C4096 typically consumes 15mA. Standby mode supply current is typically less than 10µA. With high-density 256K word storage capability, the AT27C4096 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C4096 has additional features that ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 50µs/word.

• Matte tin lead finish
• Low-power CMOS operation
• Rapid programming algorithm - 50µs/word (typical)
• CMOS and TTL compatible inputs and outputs
• Integrated product identification code
• Industrial temperature range
• 55ns Fast read access time

Полупроводники - Микросхемы\Память\EPROM
Код: 1841590

Технические параметры

Размер Памяти
4Мбит
Конфигурация Памяти EPROM
256К x 16бит
Количество Выводов
44вывод(-ов)
Стиль Корпуса Микросхемы Памяти
LCC
Минимальное Напряжение Питания
4.5В
Максимальное Напряжение Питания
5.5В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Время Доступа
55нс
Упаковка
Поштучно
Тип Памяти
EPROM - OTP
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год

Дополнительная информация

Datasheet AT27C4096-55JU