Добавить к сравнению Сравнить ()

AT28C64B-15JU, Энергонезависимая память [PLCC32]

Артикул: AT28C64B-15JU
Ном. номер: 9000025721
Производитель: Atmel
Фото 1/2 AT28C64B-15JU, Энергонезависимая память [PLCC32]
Фото 2/2 AT28C64B-15JU, Энергонезависимая память [PLCC32]
Есть в наличии более 10 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
290 × = 290
от 3 шт. — 250 руб.
от 30 шт. — по запросу
Цена и наличие в магазинах

Описание

The AT28C64B-15JU is a high-performance electrically-erasable and programmable Read-only Memory (EEPROM) IC. Its 64k of memory is organized as 8.192 words by 8-bit. Manufactured with Atmel's advanced non-volatile CMOS technology, the device offers access times to 150ns with power dissipation of just 220mW. When the device is deselected, the CMOS standby current is less than 100µA. The AT28C64B is accessed like a Static RAM for the read or write cycle without the need for external components. The device contains a 64B page register to allow writing of up to 64Bs simultaneously. During a write cycle, the addresses and 1 to 64 bytes of data are internally latched, freeing the address and data bus for other operations. Following the initiation of a write cycle, the device will automatically write the latched data using an internal control timer. The end of a write cycle can be detected by DATA POLLING of I/O7.

• 150ns Fast read access time
• Automatic page write operation - Internal address and data latches for 64 bytes
• Fast write cycle times - 1 to 64-byte page write operation
• Low power dissipation
• Hardware and software data protection
• Data polling and toggle bit for end of write detection
• High reliability CMOS technology
• Single 5V ±10% supply
• CMOS and TTL compatible inputs and outputs
• JEDEC approved byte-wide pinout
• Industrial temperature range

Технические параметры

Тип организации памяти
Напряжение питания, В
Интерфейс
Время доступа, нс
Число циклов записи
10e5
Температурный диапазон, C
-55…125
Тип корпуса

Техническая документация

AT28C64B
pdf, 296 КБ

Дополнительная информация

Datasheet AT28C64B-15JU
Типы корпусов импортных микросхем