AT42QT1012-TSHR, Контроллер сенсорной клавиатуры, SENSOR, TOUCH, CAP, 1CH [SOT23-6]

Артикул: AT42QT1012-TSHR
Ном. номер: 9110051471
Производитель: Atmel
Фото 1/2 AT42QT1012-TSHR, Контроллер сенсорной клавиатуры, SENSOR, TOUCH, CAP, 1CH [SOT23-6]
Фото 2/2 AT42QT1012-TSHR, Контроллер сенсорной клавиатуры, SENSOR, TOUCH, CAP, 1CH [SOT23-6]
Есть в наличии более 70 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
70 × = 70
от 15 шт. — 67 руб.
от 150 шт. — по запросу
Цена и наличие в магазинах

Описание

The AT42QT1012-TSHR is a Single Key Device features a touch on/touch off (toggle) output and programmable auto switch-off capability. The digital burst mode charge-transfer (QT™) sensor is designed specifically for touch controls. It includes all hardware and signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only low cost, noncritical components are required for operation. This device can suit almost any product needing a power switch or other toggle-mode controlled function, especially small appliances and battery-operated products. A unique environmentally-conscious feature of this device is its timeout function, which can turn off power after a specified time delay ranging from minutes to an hour.

• One, Toggle Mode (Touch-on/Touch-off), Plus Programmable Auto-off Delay and External Cancel
• Configurable as Either a Single Key or a Proximity Sensor
• Patented Spread-S 6 x 6mm or larger technology, Widely different sizes and shapes possible
• Solid or Ring Electrode Shape Design
• 1 PCB Layer Required
• Etched Copper, Silver, Carbon and Indium Tin Oxide (ITO) Electrode Materials
• PCB, FPCB, Plastic Films and Glass Electrode Substrates
• Plastic, Glass, Composites and Painted surfaces possible Panel Materials
• Up to 12mm Glass, 6mm Plastic (Electrode Size and Cs Dependent) Panel Thickness
• Key Sensitivity Settable Via External Capacitor (Cs)
• Digital Output, Active High or Active Low (Hardware Configurable) Interface
• Increased Moisture Tolerance Based on Hardware Design and Firmware Tuning
• Self-calibration, Auto Drift Compensation, Noise Filtering Signal Processing

Техническая документация

AT42QT1012
pdf, 78 КБ

Дополнительная информация

Datasheet AT42QT1012-TSHR
Типы корпусов импортных микросхем