AT45DB161E-SHD-T, Флэш-память, SPI, 16 Мбит (528 Bytes x 4096 pages), 85МГц [SOIC-8-0.208]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
340 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
DataFlash™ SPI Memory
Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.
Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.
Технические параметры
Серия | 45DB | |
Тип памяти | flash | |
Объем памяти | 16 Мбит(4096 pages x 528 bytes) | |
Максимальная тактовая частота (скорость) | 85 МГц | |
Интерфейс | SPI, RapidS | |
Напряжение питания, В | 2.5…3.6 | |
Рабочая температура, °C | -40…+85 | |
Корпус | SOIC-8(5.30мм) | |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
С этим товаром покупают