AT897, Line + Gradient Condenser Shotgun Microphone
см. техническую документацию
Описание
Audio-Technica's AT897 is designed for field audio acquisition in film/TV/video production, professional recording, wildlife recording and broadcast applications. It mounts conveniently on a DV camcorder without adding noticeable heft, and remains out of the frame even with compact digital cameras. This high-performance short shotgun offers outstanding long-distance audio pickup due to narrow acceptance angle of line + gradient design. It also features smooth, natural-sounding on-axis audio quality and excellent off-axis rejection of sound arriving from the sides and rear of mic.
• Designed for video production and broadcast (ENG/EFP) audio acquisition
• Short length (11") ensures mic stays out of the shot even when used with compact digital cameras
• Smooth, natural-sounding on-axis audio quality
• Provides the narrow acceptance angle desirable for long-distance sound pickup
• Excellent sound rejection from the sides and rear of mic
• Switchable low-frequency roll-off
• Operates on battery or phantom power
Технические параметры
Верхний Предел Частотной Характеристики | 0 |
Выходной Импеданс | 0 |
Длина Вывода | 0 |
Направленность | 0 |
Нижний Предел Частотной Характеристики | 0 |
Тип Соединителя | 0 |
Чувствительность | 0 |
Вес, г | 190 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.