AT91RM9200-QU-002, Микроконтроллер 32 бита, ARM Thumb, ARM9, 180 МГц, 128 КБ, 16 КБ, 208 вывод(-ов), QFP

PartNumber: AT91RM9200-QU-002
Ном. номер: 8005450668
Производитель: Atmel
AT91RM9200-QU-002, Микроконтроллер 32 бита ...
Доступно на заказ 58 шт. Отгрузка со склада в Москве 6 недель.
2 010 × = 2 010
от 10 шт. — 1 920 руб.
от 25 шт. — 1 770 руб.

Описание

The AT91RM9200-QU-002 is a complete system-on-chip 32-bit Microcontroller built around the ARM920T ARM Thumb RISC processor. It incorporates a rich set of system and application peripherals and standard interfaces in order to provide a single-chip solution for a wide range of compute-intensive applications that require maximum functionality at minimum power consumption. The AT91RM9200 incorporates a high-speed on-chip SRAM workspace and a low-latency external bus interface (EBI) for seamless connection to whatever configuration of off-chip memories and memory-mapped peripherals is required by the application. The EBI incorporates controllers for synchronous DRAM (SDRAM), Burst flash and Static memories and features specific circuitry facilitating the interface for NAND flash/SmartMedia and Compact flash.

• Incorporates the ARM7TDMI ARM Thumb processor
• 200MIPS at 180MHz, Memory management unit
• Low power - On VDDCORE 24.4mA in normal mode, 520µA in standby mode
• External bus interface (EBI)
• Ethernet MAC 10/100 Base-T
• USB 2.0 full speed (12Mbps) host double port
• USB 2.0 full speed (12Mbps) device port
• Multimedia card interface (MCI)
• Three synchronous serial controllers (SSC)
• Four universal synchronous/asynchronous receiver/transmitters (USARTs)
• Master/Slave serial peripheral interface (SPI)
• Two 3-channel, 16-bit timers/counters (TC)
• Two-wire interface (TWI)
• IEEE® 1149.1 JTAG boundary scan on all digital pins
• Enhanced clock generator and power management controller
• Two on-chip oscillators with two PLLs
• Very slow clock operating mode and software power optimization capabilities
• Four programmable external clock signals
• System timer including periodic interrupt, watchdog and second counter
• Real-time clock with alarm interrupt

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2318826

Технические параметры

Архитектура
ARM9
Скорость ЦПУ
180МГц
Размер Памяти
128КБ
Размер Памяти RAM
16КБ
Количество Выводов
208вывод(-ов)
Стиль Корпуса Микроконтроллера
QFP
Количество I/O
122I/O
Тип Встроенного Интерфейса
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
Минимальное Напряжение Питания
1.65В
Максимальное Напряжение Питания
1.95В
Упаковка
Поштучно
Линия Продукции
ARM Thumb Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet AT91RM9200-QU-002