ATDH1150USB, Programmer Accessory, ATF15xx CPLD ISP Download Cable, JTAG To USB
см. техническую документацию
Описание
ATF15xx CPLD USB-based JTAG ISP Download Cable connects to a standard USB 2.0 port on a PCand to a 10-pin or 14-pin JTAG header on the programming circuit board. It transfers the JTAG instructions and data generated by the ATMISP software running on a PC to the ATF15xx series CPLDs on the target circuit board. With this In-System Programming (ISP) download cable, design changes can easily be downloaded directly to the ATF15xx JTAG devices, resulting in easy prototyping of designs.
• Supports Industry Standard IEEE 1149.1 (JTAG) compliant devices
• Allows users to perform JTAG ISP of ATF15xx CPLDs
• Supports Target Systems Using 5.0V, 3.3V, 2.5V, or 1.8V Vcc and I/O Standards
• Supported by the ATMISP Software (Version 6.6, 6.6, and 7.x)
• Interfaces with a standard USB 2.0 port on a PC
• Supports 10-pin and 14-pin JTAG Interface Headers (JTAG-A and JTAG-X)
Технические параметры
Для Использования с | Microchip ATF15xx Family CPLD Development Kits |
Тип Аксессуара | JTAG ISP USB Cable |
Accessory Type | JTAG Cable |
ECCN | EAR99 |
For Use With/Related Products | ATF15xx Family of CPLD |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Microchip Technology |
Description/Function: | JTAG In-System Programming USB cable |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Specialized Cables |
Product Type: | Specialized Cables |
Subcategory: | Cable Assemblies |
For Use With | ATF15xx CPLD |
Automotive | No |
CECC Qualified | No |
ESD Protection | Unknown |
Military | No |
Rad Hard | No |
Вес, г | 313.4 |