ATMEGA164P-20AU, Микроконтроллер 8-бит picoPower AVR, 16КБ Flash [TQFP-44]

Артикул: ATMEGA164P-20AU
Ном. номер: 9060000203
Производитель: Atmel
Фото 1/2 ATMEGA164P-20AU, Микроконтроллер 8-бит picoPower AVR, 16КБ Flash [TQFP-44]
Фото 2/2 ATMEGA164P-20AU, Микроконтроллер 8-бит picoPower AVR, 16КБ Flash [TQFP-44]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
240 × = 240
от 5 шт. — 180 руб.
от 50 шт. — 175 руб.
Цена и наличие в магазинах

Описание

The ATMEGA164P-20AU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 16kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, real time counter, three flexible timer/counters with compare modes and PWM, 2 USARTs, byte oriented 2-wire serial interface, 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, JTAG (IEEE 1149.1 compliant) interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processor speed. The AVR core combines a rich instruction set with 32 general purpose working registers.

• Advanced RISC architecture - On-chip 2-cycle multiplier
• High endurance, non-volatile memory segments
• JTAG (IEEE 1149.1 compliant) interface
• Peripheral features - Real time counter with separate oscillator
• Power-on reset (POR) and programmable brown-out detection
• Internal calibrated RC oscillator
• External and internal interrupt sources
• Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
• 32 Programmable I/O lines

Техническая документация

Дополнительная информация

Datasheet ATMEGA164P-20AU
Типы корпусов импортных микросхем