ATmega328P-MU, Микроконтроллер 8-Бит, picoPower, AVR, 20МГц, 32КБ Flash [VQFN-32]

Артикул: ATmega328P-MU
Ном. номер: 9000268017
Производитель: Atmel
Фото 1/2 ATmega328P-MU, Микроконтроллер 8-Бит, picoPower, AVR, 20МГц, 32КБ Flash [VQFN-32]
Фото 2/2 ATmega328P-MU, Микроконтроллер 8-Бит, picoPower, AVR, 20МГц, 32КБ Flash [VQFN-32]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
180 × = 180
от 5 шт. — 160 руб.
от 50 шт. — 144 руб.
Цена и наличие в магазинах

Описание

The ATMEGA328P-MU is a high-performance picoPower 8-bit AVR RISC-based Microcontroller combines 32kb ISP flash memory with read-while-write capabilities, 1024B EEPROM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, a 6-channel 10-bit A/D converter (8-channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

• High-performance, Low-power AVR® 8-Bit Microcontroller
• Advanced RISC Architecture
• High Endurance Non-volatile Memory Segments
• Atmel® QTouch® Library Support
• Power-on Reset and Programmable Brown-out Detection
• Internal Calibrated Oscillator
• External and Internal Interrupt Sources
• Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby Sleep Modes
• 0 to 20MHz at 4.5 to 5.5V Speed Grade
• 0.2mA Active mode, 0.1µA Power-down mode, 0.75µA (32kHz RTC) Power-save mode power consumption

Техническая документация

Дополнительная информация

Datasheet ATmega328P-MU
Типы корпусов импортных микросхем