ATMEGA328PB-XMINI, Оценочная плата
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 770 руб.
Добавить в корзину 1 шт.
на сумму 7 770 руб.
Описание
ATmega328PB ATmega328PB Xplained Mini AVRВ® ATmega, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
Технические параметры
Base Product Number | ATMEGA328PB -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | AVR |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Interconnect System | Arduino R3 Shield |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | ATmega328PB Xplained Mini |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AVRВ® ATmega, Functional Safety (FuSa) -> |
Suggested Programming Environment | Atmel Studio |
Type | MCU 8-Bit |
Utilized IC / Part | ATmega328PB |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | 2-Wire, Serial, SPI, USART, USB |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Evaluation Kits |
Qualification: | AEC-Q100 |
Series: | ATmega328PB |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATmega328PB |
Tradename: | AVR |
Classification | Evaluation Kit |
Device Core | ATmega328 |
Kit Name | Xplained Mini |
Processor Family Name | ATmega |
Processor Part Number | ATMEGA328PB |
Processor Type | MCU |
Technology | MCU |
Техническая документация
Datasheet
pdf, 2078 КБ
Datasheet
pdf, 3227 КБ
Datasheet ATMEGA328PB-XMINI
pdf, 2108 КБ
Datasheet ATMEGA328PB-XMINI
pdf, 3989 КБ