Добавить к сравнению Сравнить ()

ATmega48V-10AU, Микроконтроллер 8-Бит, AVR, 10МГц, 4КБ Flash [TQFP-32]

Артикул: ATmega48V-10AU
Ном. номер: 276436658
Производитель: Atmel
Фото 1/2 ATmega48V-10AU, Микроконтроллер 8-Бит, AVR, 10МГц, 4КБ Flash [TQFP-32]
Фото 2/2 ATmega48V-10AU, Микроконтроллер 8-Бит, AVR, 10МГц, 4КБ Flash [TQFP-32]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
98 × = 98
от 25 шт. — 89 руб.
от 100 шт. — 74.59 руб. (5 рабочих дней)
Цена и наличие в магазинах

Описание

The ATMEGA48V-10AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 4kB ISP flash memory, 512byte SRAM, 256byte EEPROM, an 8-channel/10-bit A/D converter (TQFP and QFN/MLF) and debugWIRE for on-chip debugging. The device supports a throughput of 20MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using the Atmel high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.

• Advanced RISC architecture
• Power-on reset and programmable brown-out detection
• Internal calibrated RC oscillator
• External and internal interrupt sources
• Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
• 131 Powerful instructions-most single clock cycle execution
• 32 x 8 General purpose working registers
• Fully static operation
• Up to 20MIPS throughput at 20MHz
• On-chip 2-cycle multiplier
• QTouch® library support
• Programmable watchdog timer with separate on-chip oscillator
• On-chip analog comparator
• Interrupt and wake-up on pin change
• Two 8-bit timers/counters with separate prescalers and compare modes
• One 16-bit timer/counter with separate prescaler, compare mode and capture mode
• Real-time counter with separate oscillator
• Six PWM channels
• Programmable serial USART
• Master/Slave SPI serial interface

Технические параметры

Ядро
Разрядность
Тактовая частота, МГц
Объем ROM-памяти
4k
Объем RAM-памяти
512
Внутренний АЦП, кол-во каналов
23
Внутренний ЦАП, кол-во каналов
23
Напряжение питания, В
Температурный диапазон, C
-40…85
Тип корпуса

Техническая документация

ATmega48 / 88 / 168
pdf, 4033 КБ
IAR ASSEMBLER FOR AVR
zip, 7610 КБ
visualSTATE_5.2.1Demo
zip, 49027 КБ
avr_crossworks_1_3_win
zip, 13060 КБ
iccv7430_demo
zip, 5766 КБ
avrlib AVR C library
zip, 1408 КБ
avr-isp-v4.03
zip, 1011 КБ

Дополнительная информация

Datasheet ATmega48V-10AU
Типы корпусов импортных микросхем