Добавить к сравнению Сравнить ()

ATQT1-XPRO, XPLAINED PRO EXTENSION BOARD, SAMD20 MCU

PartNumber: ATQT1-XPRO
Ном. номер: 8027855108
Производитель: Atmel
ATQT1-XPRO, XPLAINED PRO EXTENSION BOARD ...
Доступно на заказ 81 шт. Отгрузка со склада в Москве 6 недель.
2 650 × = 2 650

Описание

The ATQT1-XPRO is an Extension Board that enables evaluation of self and mutual capacitance mode using the Peripheral Touch Controller (PTC) module. The kit shows how easy it is to design a capacitive touch board solution for the PTC without the need for any external components. Xplained Pro Extension Kit is a set of two extension boards designed specifically for Xplained Pro MCU boards featuring a MCU with a built-in peripheral touch controller. The extension boards can be used to explore the touch functions on the PTC module in both mutual capacitance (MC) mode and self-capacitance (SC) mode. Xplained Pro is an evaluation platform that provides the full Atmel microcontroller experience. The platform consists of a series of Microcontroller (MCU) boards and extension boards that are integrated with Atmel Studio, have Atmel Software Framework (ASF) drivers and demo code.

Макетные Платы, Инструменты Оценки\Комплекты Разработчика и Аксессуары\Аксессуары для Комплектов Разработчика Встроенных Систем
Код: 2399861

Технические параметры

Тип аксессуара
Extension Board
Для Использования с
SAMD20 MCU
Содержимое Комплекта
Two Xplained Pro Boards

Дополнительная информация

Datasheet ATQT1-XPRO