ATSAM3SD8BA-AU, Микроконтроллер ARM, SAM32 Family SAM 3S Series Microcontrollers, ARM Cortex-M3, 32бита, 64 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 170 руб.
Мин. кол-во для заказа 2 шт.
от 25 шт. —
1 910 руб.
от 100 шт. —
1 790 руб.
Добавить в корзину 2 шт.
на сумму 4 340 руб.
Описание
32-bit Microcontrollers
Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across a wide variety of applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.
Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across a wide variety of applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 16 kB |
Data ROM Type: | ROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, I2S, SPI, TWI, UART, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 11 Channel |
Number of I/Os: | 47 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | QFP-64 |
Packaging: | Tray |
Processor Series: | ARM Cortex |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | SAM3S |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.62 V |
Вес, г | 1.803 |
Техническая документация
Datasheet
pdf, 5017 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары